
12-bit, 8-channel analog-to-digital converter (ADC) with a serial SPI interface. Features single-ended input, bipolar polarity, and a sampling rate of 117 kS/s. Achieves 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 2.5 LSB and 70 dB signal-to-noise ratio (SNR). Operates from a single 5V supply, with a maximum input voltage of 2.625V and a power dissipation of 50mW. Packaged in a PDIP with tin-matte contact plating, suitable for through-hole mounting.
Analog Devices AD7890ANZ-10 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890ANZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
