
12-bit, 8-channel analog-to-digital converter (ADC) with serial SPI interface. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2.5 LSB Full Scale Error. Operates from a single 5V supply with a maximum power dissipation of 50mW. Packaged in a 24-lead SOIC with Tin/Lead plating, supplied on tape and reel.
Analog Devices AD7890AR-4REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7890AR-4REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
