
12-bit, 8-channel analog-to-digital converter (ADC) featuring a 500 kS/s sampling rate and 70dB Signal-to-Noise Ratio (SNR). This high-speed data acquisition system offers true bipolar input with single-ended configuration and a 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single 5V supply, with a maximum input voltage of 2.625V and a power dissipation of 100mW. Interface options include serial and parallel (5-wire) with TTL output. Packaged in a PLCC with tin-matte plating, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Analog Devices AD7891APZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7891APZ-2 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891APZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
