
Analog Devices AD7891AS-1 technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 82mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 454.5KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7891AS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
