
12-bit, 8-channel analog-to-digital converter (ADC) featuring single-ended, true bipolar input. Achieves 500 kS/s sampling rate with 70dB SNR. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are 1 LSB, with a Full Scale Error of 3 LSB. Operates from a single 5V supply (4.75V to 5.25V) and supports serial and parallel 5-wire interfaces. Packaged in a QFP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7891ASZ-2REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 82mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891ASZ-2REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
