
High-speed 12-bit analog-to-digital converter (ADC) featuring 8 analog input channels and a true bipolar input range. Achieves a 500 kS/s sampling rate with 70dB signal-to-noise ratio. Offers excellent linearity with 0.75 LSB integral nonlinearity and 1 LSB differential nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 100mW. Packaged in a PLCC with tin, matte contact plating.
Analog Devices AD7891BPZ-1 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891BPZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
