Analog Devices AD7891BPZ-2 technical specifications.
| Package/Case | PLCC |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7891BPZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
