
12-bit, single-channel analog-to-digital converter (ADC) with a 600 kSPS sampling rate. Features true bipolar input, single-ended input type, and a parallel interface with 3-wire SPI compatibility. Offers 1LSB differential nonlinearity and 1.5LSB integral nonlinearity, with a full-scale error of 4LSB. Operates from a single 5V supply, consuming 60mW of power. Packaged in PDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD7892AN-1 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7892AN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
