
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a sampling rate of 500 kS/s. Features single-ended input, unipolar polarity, and serial/parallel interface compatibility including 3-wire and SPI. Offers 1LSB differential nonlinearity and 1.5LSB integral nonlinearity, with a signal-to-noise ratio of 70dB. Packaged in a 24-pin PDIP, operating from -40°C to 85°C with a maximum power dissipation of 90mW.
Analog Devices AD7892AN-2 technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7892AN-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
