
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring SPI and parallel interfaces. This unipolar device offers a sampling rate of 500 kS/s with an integral nonlinearity of 1.5 LSB. Operating from a 5V supply, it is housed in a 24-lead PDIP package suitable for through-hole mounting. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices AD7892ANZ-2 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 90mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892ANZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
