
12-bit, 600 kSPS Analog-to-Digital Converter (ADC) featuring a true bipolar input and single supply operation. This parallel interface ADC offers 1 LSB differential nonlinearity and 1.5 LSB integral nonlinearity. It supports serial and 3-wire SPI interfaces, with a maximum input voltage of 2.625V and a minimum of 2.375V. Operating from a single supply up to 5V, this component boasts a power consumption of 60mW and a signal-to-noise ratio of 70dB. Packaged in PDIP, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD7892ANZ-3 technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892ANZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
