
12-Bit, 600 kSPS Analog-to-Digital Converter (ADC) with true bipolar input. Features single-ended input, 1LSB differential nonlinearity, and 1.5LSB integral nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 90mW. Interface options include serial (3-wire, SPI) and parallel. Packaged in a SOIC form factor with a temperature range of -40°C to 85°C.
Analog Devices AD7892ARZ-3 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 90mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 18mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7892ARZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
