
The AD7893AR-5REEL is a 12-bit analog-to-digital converter with a sampling rate of 117 kilosamples per second. It is a unipolar device with a power dissipation of 45 milliwatts. The AD7893AR-5REEL is packaged in an SOIC-8 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 5-volt supply.
Analog Devices AD7893AR-5REEL technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893AR-5REEL to view detailed technical specifications.
No datasheet is available for this part.