
12-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input and serial interface. Achieves 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 3 LSB. Operates from a single 5V supply with a maximum voltage of 5.25V and minimum of 4.75V. Offers a sampling rate of 117 kS/s and a signal-to-noise ratio of 70 dB. Packaged in an 8-lead SOIC N for surface mounting, with tin-lead contact plating.
Sign in to ask questions about the Analog Devices AD7893AR-5REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7893AR-5REEL7 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7893AR-5REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.