
12-bit, single-channel analog-to-digital converter (ADC) featuring a true bipolar input and single supply operation. Achieves a 6µs conversion time with a sampling rate of 117 kS/s. Offers excellent linearity with Integral Nonlinearity (INL) of 0.5 LSB and Differential Nonlinearity (DNL) of 1 LSB. Operates from a 5V supply with a maximum power dissipation of 45mW. Serial interface supports 2-wire and SPI protocols, with TTL output. Packaged in an 8-pin R-type package with tin-matte contact plating.
Analog Devices AD7893BRZ-10 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.5LSB |
| Height | 1.75mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7893BRZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
