
14-bit, single-channel, serial Analog-to-Digital Converter (ADC) featuring a true bipolar input and a 5V single supply. This general-purpose ADC offers a 200 kS/s sampling rate with a 78dB Signal-to-Noise Ratio (SNR) and a fast 4.5 µs conversion time. It boasts excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of ±2 LSB and -1 LSB respectively, and a full-scale error of 4 LSB. The device operates from a 4.75V to 5.25V supply, consuming a maximum of 27.5mW, and interfaces via a 2-wire SPI serial protocol. Packaged in an 8-pin R-type configuration, it supports a single-ended input up to 2.625V.
Sign in to ask questions about the Analog Devices AD7894ARZ-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7894ARZ-10 technical specifications.
| Package/Case | R |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 4LSB |
| Height | 1.5mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7894ARZ-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
