
Analog Devices AD7895AN-3 technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7895AN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
