
12-bit, 1-channel analog-to-digital converter (ADC) featuring a true bipolar input and single-ended configuration. Achieves a 192 kS/s sampling rate with a 70 dB signal-to-noise ratio. Operates from a single 5V supply with a maximum power dissipation of 20mW. Offers SPI, serial, 2-wire, and 3-wire interfaces for versatile integration. Packaged in an 8-pin through-hole configuration with a compact 9.27mm x 7.24mm x 3.43mm footprint.
Analog Devices AD7895ANZ-10 technical specifications.
| Package/Case | N |
| Differential Nonlinearity | 1LSB |
| Height | 3.43mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 16mW |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 4mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7895ANZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
