
12-bit successive approximation analog-to-digital converter (ADC) with a single analog input. Features 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 3LSB. Operates from a single 5V supply (4.75V to 5.25V) and offers a sampling rate of 192 kS/s. This surface-mount SOIC N package component has a maximum power dissipation of 20mW and a signal-to-noise ratio of 70dB.
Analog Devices AD7895AR-2REEL technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7895AR-2REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
