The AD7895AR-3REEL is an industrial-grade 12-bit successive approximation analog-to-digital converter from Analog Devices. It operates on a nominal 5V supply voltage and features a maximum analog input voltage of 2.5V. The device is packaged in an SOIC-8 package and has a temperature grade of industrial, supporting operation from -40°C to 85°C.
Analog Devices AD7895AR-3REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7895AR-3REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.