The AD7895BR-10 is a 12-bit analog-to-digital converter with a sampling rate of 192 kilosamples per second. It operates over a temperature range of -40°C to 85°C and is powered by a 4.75V to 5.25V supply voltage. The device is packaged in an SOIC-8 package and is suitable for surface mount applications. The AD7895BR-10 is a bipolar device with a power dissipation of 20 milliwatts. It is not RoHS compliant.
Analog Devices AD7895BR-10 technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7895BR-10 to view detailed technical specifications.
No datasheet is available for this part.
