The AD7896BNZ is an 8-bit successive approximation analog-to-digital converter with a 12-bit resolution. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 85 degrees Celsius. The device is available in an 8-pin DIP package and is suitable for industrial temperature applications. The AD7896BNZ has a maximum analog input voltage of 5.5V and a minimum of 0V.
Analog Devices AD7896BNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7896BNZ to view detailed technical specifications.
No datasheet is available for this part.