The AD7896BR-REEL7 is an industrial-temperature analog-to-digital converter with a successive approximation architecture. It features 12-bit resolution and a supply voltage of 5V. The device has an analog input voltage range of 0V to 5.5V and operates over a temperature range of -40°C to 85°C. The AD7896BR-REEL7 is available in a SOP8 package.
Analog Devices AD7896BR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7896BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.