
14-bit, 400 kSPS Analog-to-Digital Converter (ADC) with a single-ended input and parallel interface. Features 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operates from a single 5V supply with a maximum input voltage of 2.625V. Packaged in SOIC, this bipolar component offers a signal-to-noise ratio of 78dB and operates across a temperature range of -55°C to 125°C.
Analog Devices AD7899AR-3 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 125mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899AR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
