
14-Bit, 400 kSPS Analog-to-Digital Converter (ADC) with single-ended input. Features 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 5V supply with a maximum input voltage of 2.625V. Offers a 78dB signal-to-noise ratio and TTL output. Packaged in a SOIC case, this component is RoHS compliant and suitable for operation between -55°C and 125°C.
Analog Devices AD7899ARZ-2REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 125mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7899ARZ-2REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
