
14-bit, 400 kSPS Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel interface. Operates from a single 5V supply with a maximum input voltage of 2.625V and a minimum of 2.375V. Offers 1.5 LSB integral nonlinearity and a signal-to-noise ratio of 78dB. Packaged in a SOIC with dimensions of 18.1mm length, 7.6mm width, and 2.35mm height, suitable for operation between -55°C and 125°C.
Analog Devices AD7899BRZ-1 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7899BRZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
