
16-bit, 1 MSPS dual differential Analog-to-Digital Converter (ADC) featuring a PulSAR architecture. Operates with a 2.5V supply voltage and offers a wide analog input range from -2.4V to 5.1V. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C. Housed in a 20-terminal QSOP package (R-PDSO-G20) measuring 3.91mm width and 8.66mm length. Achieves 1 MSPS conversion rate with a low power consumption of 12.0 mW.
Analog Devices AD7903BRQZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.91 |
| Length | 8.66 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7903BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.