
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features SPI interface, single-ended input type, and a unipolar polarity. Offers 0.2 LSB differential nonlinearity and integral nonlinearity, with a full-scale error of 0.2 LSB. Operates with a 5V supply voltage and a maximum power dissipation of 13.5mW. Packaged in a 16-lead TSSOP with tin, matte contact plating.
Analog Devices AD7904BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.2LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Analog, Digital, Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7904BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
