
8-channel, 8-bit Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features SPI interface, unipolar polarity, and a single supply type. Offers 0.2 LSB differential nonlinearity, integral nonlinearity, and full-scale error. Operates within a 2.7V to 5.25V supply voltage range and a -40°C to 85°C temperature range. Packaged in a 20-lead TSSOP on tape and reel.
Analog Devices AD7908BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.2LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7908BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
