
8-Channel, 8-Bit Analog-to-Digital Converter (ADC) with SPI interface, offering a 1 MSPS sampling rate. Features include a 0.2 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 0.2 LSB. Operates with a single supply voltage of 2.7V to 5.25V, supporting a max input voltage of 2.525V. Packaged in a 20-lead TSSOP with tin matte contact plating, this unipolar ADC has a power dissipation of 13.5mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7908BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.2LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7908BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
