
Analog Devices AD7908WYRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7908WYRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
