
Precision comparator IC featuring a 45ns response time and 50ns propagation delay. Operates with a dual supply voltage range of ±2.25V to ±15V, or a single supply from 4.5V to 7V. Offers 95dB common mode rejection ratio and 90dB power supply rejection ratio. Housed in a Q package with tin/lead contact plating, this BICMOS technology component has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD790AQ technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.56mm |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 50ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 45ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| Width | 7.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD790AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
