
High-speed, precision comparator IC featuring BICMOS technology. Offers a 45ns response time and 50ns propagation delay, with a single channel and push-pull TTL output. Operates from a dual supply voltage range of 2.25V to 16.5V, with a typical operating supply voltage of 5V. Boasts a 95dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, with low input bias and offset currents. Housed in a 5mm x 4mm x 1.5mm R package with Tin/Lead contact plating, suitable for operation from -55°C to 125°C.
Analog Devices AD790JR technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 50ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 45ns |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Technology | BICMOS |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD790JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
