
Fast, precision comparator featuring a 45ns response time and 50ns propagation delay. This single-channel specialty logic IC operates from a 4.5V to 7V supply range, with a typical operating voltage of 5V. It offers a 95dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, with 500µV hysteresis. The component is housed in an R package with Tin, Lead contact plating and a maximum power dissipation of 500mW.
Analog Devices AD790JR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 5uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 6.4mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 50ns |
| Quiescent Current | 10mA |
| Response Time | 45ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD790JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
