
Fast, precision comparator with 50ns propagation delay and 45ns response time. Features a single channel, BICMOS technology, and TTL output. Operates from a 4.5V to 7V supply voltage with a maximum dual supply voltage of 16.5V. Offers 95dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Housed in a R package, this component is supplied on tape and reel.
Analog Devices AD790JRZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 6.4mA |
| Output Type | TTL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 50ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 45ns |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD790JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
