
10-bit, single-channel Analog-to-Digital Converter (ADC) operating at a 250 kSPS sampling rate. Features a single-ended input type with a maximum input voltage of 5.25V. Achieves excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.5 LSB. SPI interface facilitates communication. Operates from a single supply and offers a Signal-to-Noise Ratio (SNR) of 61dB. Packaged in a 6-lead SC70, supplied on tape and reel.
Analog Devices AD7910AKSZ-REEL7 technical specifications.
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7910AKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
