The AD7910ARM-REEL is an 8-bit successive approximation analog-to-digital converter with 10-bit resolution and a 3V supply voltage. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in a MSOP-8 package and is rated for industrial temperature grade. The ADC accepts analog input voltages from 0 to 5.25 volts and is suitable for use in a variety of applications.
Analog Devices AD7910ARM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7910ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.