10-bit Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features single-ended input, SPI interface, and a unipolar polarity. Offers 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Operates from a 2.35V to 5.25V supply, with a maximum power dissipation of 15mW. Packaged in a 6-lead SC70 (MSOP) with dimensions of 3mm x 3mm x 0.85mm.
Analog Devices AD7910ARMZ technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Height | 0.85mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7910ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
