
Analog Devices AD7911ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 20mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7911ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
