
10-Bit, 2-Channel Analog-to-Digital Converter (ADC) with a sampling rate of 250 kSPS. Features single-ended inputs, SPI interface, and a unipolar polarity. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 0.5 LSB. Operates from a single supply voltage range of 2.35 V to 5.25 V. Packaged in MSOP with a maximum power dissipation of 20mW.
Analog Devices AD7911ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 20mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7911ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
