
10-bit, 2-channel Analog-to-Digital Converter (ADC) with a sampling rate of 250 kSPS. Features single-ended input type, SPI interface, and a unipolar polarity. Operates from a 2.35 V to 5.25 V supply voltage, with a maximum power dissipation of 20mW. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 0.5 LSB. Packaged in a TSOT with gold contact plating.
Analog Devices AD7911AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Height | 0.9mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7911AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
