
10-bit, 2-channel successive approximation Analog-to-Digital Converter (ADC) with serial SPI interface. Features 1MS/s sampling rate, 61dB Signal-to-Noise Ratio (SNR), and 0.5LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single 2.35V to 5.25V supply with a maximum power dissipation of 20mW. Packaged in a TSOT-8 surface mount configuration with gold contact plating, suitable for RoHS compliant applications.
Analog Devices AD7912AUJZ-REEL technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 20mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7912AUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
