10-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features 0.5LSB integral and differential nonlinearity, 0.5LSB full-scale error, and 61dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply voltage with a typical 5V operating voltage. Packaged in a 16-lead TSSOP (PDSO16) for surface mounting, with tin/lead contact plating. Maximum power dissipation is 13.5mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7914BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital, Single |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7914BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
