The AD7914BRU-REEL7 is a 10-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 16-pin TSSOP package and a supply voltage of 3V. The ADC has a maximum supply current of 2.7mA and can convert analog input voltages up to 5V. It is suitable for industrial applications and is packaged in a TSSOP16 package with a width of 4.4mm and a length of 5mm.
Analog Devices AD7914BRU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.7 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7914BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.