
10-bit, 4-channel analog-to-digital converter (ADC) with a 1 MSPS sampling rate. Features single-ended inputs, SPI interface, and a 16-lead TSSOP package. Operates with supply voltages from 2.7V to 5.25V, handling input voltages between 2.475V and 2.525V. Offers a signal-to-noise ratio (SNR) of 61dB and a maximum power dissipation of 13.5mW. Suitable for operation across a temperature range of -40°C to 85°C.
Analog Devices AD7914WYRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7914WYRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
