
12-bit, 250 kSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features 1.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 1.5 LSB. Operates from a single supply voltage between 2.35V and 5.25V, offering a maximum power dissipation of 15mW. SPI interface facilitates communication, and the component is housed in a 6-lead SC70 package.
Analog Devices AD7920BKSZ-REEL7 technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7920BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
