
12-bit, 2-channel Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features single-ended inputs, SPI interface, and a unipolar polarity. Operates from a 2.35 V to 5.25 V supply voltage with a maximum power dissipation of 15mW. Offers 1.5 LSB integral nonlinearity and -0.9 LSB differential nonlinearity. Packaged in TSOT for tape and reel deployment.
Analog Devices AD7922AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7922AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
