
12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features SPI interface, unipolar input polarity, and single-ended input type. Offers 1LSB Integral Nonlinearity (INL) and -0.9LSB Differential Nonlinearity (DNL). Operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 7.5mW. Packaged in a 16-lead TSSOP on tape and reel.
Analog Devices AD7923SRU-EP-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 7.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7923SRU-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
