
12-bit, 4-channel analog-to-digital converter (ADC) featuring a 1 MSPS sampling rate. This unipolar, single-ended input device offers excellent linearity with Integral Nonlinearity (INL) of 1 LSB and Differential Nonlinearity (DNL) of -0.9 LSB. It communicates via SPI serial interface and operates from a single supply. Packaged in a 16-lead TSSOP for surface mounting, this component is suitable for applications within a -40°C to 85°C temperature range.
Analog Devices AD7924BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7924BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
