
12-bit, 4-channel analog-to-digital converter (ADC) with a 1 MSPS sampling rate. Features single-ended inputs, SPI interface, and a maximum input voltage of 2.525V. Integral nonlinearity is 1 LSB, with a full-scale error of 1.5 LSB. Operates from a single 2.7V to 5.25V supply, with a maximum power dissipation of 13.5mW. Packaged in a 16-lead TSSOP with tin, matte contact plating, suitable for automotive applications.
Analog Devices AD7924WYRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | AUTOMOTIVE |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7924WYRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
